Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €159.230 |
5+ | €148.060 |
10+ | €143.040 |
Price for:Each
Minimum: 1
Multiple: 1
€159.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoFM677C/F
Order Code1871045
Technical Datasheet
Magnet TypeStrip
Height30mm
External Diameter-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Product Overview
The FM677C/F is a Magnetic Label Holder easily applied to steel surfaces, often in warehouse stock locations. This product can be easily cut to size from the roll and then quickly applied and repositioned as required. A card label is inserted into the holder. The whole system is designed to be reused so can be as temporary or permanent as you desire.
Applications
Maintenance & Repair
Technical Specifications
Magnet Type
Strip
External Diameter
-
Operating Temperature Max
-
SVHC
No SVHC (25-Jun-2025)
Height
30mm
Operating Temperature Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85059020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.52