Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoE805.
Order Code7071759
Also Known AsGTIN UPC EAN: 5012095491729
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoE805.
Order Code7071759
Also Known AsGTIN UPC EAN: 5012095491729
Technical Datasheet
Diameter6mm
Height20mm
Magnet MaterialAluminium Nickel Cobalt
Product Range-
Alternatives for E805.
1 Product Found
Product Overview
- Suitable magnets for high temperature applications
- Temperature up to 550°C
- Economical and very stable
- Good corrosion resistance
- Supplied in pairs
Technical Specifications
Diameter
6mm
Magnet Material
Aluminium Nickel Cobalt
SVHC
No SVHC (25-Jun-2025)
Height
20mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02