Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €29.210 |
5+ | €27.160 |
10+ | €26.240 |
Product Information
Product Overview
The E770NEO/F is a neodymium Shallow Pot Magnet with thread hole. The internal threaded stud pot magnet is also known as a female threaded stud pot magnet. They consist of a ferromagnetic mild steel cup containing a magnet (usually a disc magnet) with a ferromagnetic mild steel stud/boss/bush mounting at the back of the pot magnet into which a threaded hole has been made. These neodymium pot magnets are known as female threaded stud pot magnets because the internal threaded hole could take pot magnets with threaded bar at the back (external threaded stud pot magnets/male threaded stud pot magnets) as well as bolts. Because the mild steel is stud/boss is threaded there is decent thread length allowing reasonably high torque to be applied to securely hold each pot magnet in place.
- Strongest magnetic performance
- Zinc plated body
- N35 Grade nickel plated magnet material
- 80°C Maximum operating temperature
- Suitable for gripping and lifting applications
- Ideal for use in positioning jigs and soldering fixtures
Applications
Industrial
Technical Specifications
6mm
Neodymium
No SVHC (25-Jun-2025)
11.5mm
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate