Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.980 |
5+ | €13.890 |
10+ | €13.400 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
€14.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoE1070/BLK/F
Order Code3254785
Technical Datasheet
Diameter36mm
Height14.5mm
Magnet MaterialFerrite
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Diameter
36mm
Magnet Material
Ferrite
SVHC
No SVHC (21-Jan-2025)
Height
14.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04