Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoW4D400-DP12-40
Order Code2706258
Product RangeW4D400 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW4D400-DP12-40
Order Code2706258
Product RangeW4D400 Series
Technical Datasheet
Nominal Rated Voltage AC200V / 220V / 230V
Fan Frame TypeSquare
Fan Frame Size0
External Depth0
Bearing TypeBall Bearing
Air Flow - CFM0
Noise Rating-
Power Rating225W
Rated Speed0
Power Connection Type9 Lead Wires
Current Rating920mA
IP RatingIP44
Air Flow - m3/min0
Product RangeW4D400 Series
SVHCLead
Technical Specifications
Nominal Rated Voltage AC
200V / 220V / 230V
Fan Frame Size
0
Bearing Type
Ball Bearing
Noise Rating
-
Rated Speed
0
Current Rating
920mA
Air Flow - m3/min
0
SVHC
Lead
Fan Frame Type
Square
External Depth
0
Air Flow - CFM
0
Power Rating
225W
Power Connection Type
9 Lead Wires
IP Rating
IP44
Product Range
W4D400 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.09468
Product traceability