Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoW2E208-BA86-51
Order Code4337587
Product RangeW2E208 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €328.630 |
5+ | €321.110 |
10+ | €313.600 |
Price for:Each
Minimum: 1
Multiple: 1
€328.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW2E208-BA86-51
Order Code4337587
Product RangeW2E208 Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeCircular
Fan Frame Size260mm
External Depth80mm
Bearing TypeBall Bearing
Air Flow - CFM544CFM
Noise Rating70dBA
Power Rating87W
Rated Speed-
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP44
Air Flow - m3/min15.4m³/min
Product RangeW2E208 Series
SVHCLead
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
260mm
Bearing Type
Ball Bearing
Noise Rating
70dBA
Rated Speed
-
Current Rating
-
Air Flow - m3/min
15.4m³/min
SVHC
Lead
Fan Frame Type
Circular
External Depth
80mm
Air Flow - CFM
544CFM
Power Rating
87W
Power Connection Type
2 Lead Wires
IP Rating
IP44
Product Range
W2E208 Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.67624