Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €62.820 |
5+ | €56.030 |
10+ | €54.030 |
25+ | €52.200 |
50+ | €51.160 |
Product Information
Product Overview
The RL90-18/00 is a 115VAC Centrifugal Compact Fan with Sintec sleeve bearing and wire leaded power connection. Scroll housing made of fibreglass-reinforced plastic (PBT), housing base made of sheet steel, fibreglass-reinforced plastic impeller. Right direction of rotation looking at rotor, centrifugal air outlet via window in housing direction of air flow with 2 single strands 18AWG, TR 32 leads. Housing base with flat connector 6.3 x 0.8mm for protective earth, forward-curved impeller. The AC axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
- 2550RPM Speed rating
- 19.5W Rated power
- -10 to 60°C Maximum ambient temperature range
- Protected from overload using impedance protection
Applications
HVAC
Technical Specifications
Flatpak
AC
37mm
42m³/h
0.7m³/min
Sleeve Bearing
19.5W
IP20
115VAC
121mm
24.7CFM
24.7CFM
60dBA
2 Lead Wires
RL90AC
Lead (14-Jun-2023)
Technical Docs (2)
Alternatives for RL90-18/00
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate