Print Page
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoRET85-42/14/2TDLOR-402
Order Code2914155
Product RangeRET85TD
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeCircular
Supply Voltage24VDC
Fan Frame Size85mm
External Depth68.4mm
Bearing TypeBall Bearing
Air Flow - CFM-
Noise Rating5.6dBA
Flow Rate - Metric94m³/h
Power Rating11.3W
Rated Speed2850rpm
Power Connection Type4 Lead Wires, PWM Control, Tachometer
Current Rating470mA
IP RatingIP44
Air Flow - m3/min1.57m³/min
Product RangeRET85TD
Product Overview
ebm-papst offers a wide range of compact centrifugal fans for use when airflow has to be deflected by 90° or higher pressures are encountered. Due to its extremely low noise level the RET 85 with its forward-curved centrifugal impeller has applications in the market for decentralised building ventilation, especially in noise-critical compact ventilation systems with heat recovery (such as counterflow or cross heat exchangers).
- Forward-curved impeller
- Extremely low noise level
- Offers analog voltage or PWM control input
- Tachometer signal output
- Highly efficient
- Moisture-proof design
- Long service life
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
External Depth
68.4mm
Air Flow - CFM
-
Flow Rate - Metric
94m³/h
Rated Speed
2850rpm
Current Rating
470mA
Air Flow - m3/min
1.57m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Circular
Fan Frame Size
85mm
Bearing Type
Ball Bearing
Noise Rating
5.6dBA
Power Rating
11.3W
Power Connection Type
4 Lead Wires, PWM Control, Tachometer
IP Rating
IP44
Product Range
RET85TD
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45