Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoRER175-42/18/2TDMP
Order Code2491605
Product RangeS-Force RER 175 TD
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price (ex VAT) |
---|---|
32+ | €166.340 |
Price for:Each
Minimum: 32
Multiple: 32
€5,322.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoRER175-42/18/2TDMP
Order Code2491605
Product RangeS-Force RER 175 TD
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage48VDC
Voltage TypeDC
Fan Frame Size175mm
External Depth69mm
Air Flow - CFM509CFM
Flow Rate - Metric865m³/h
Flow Rate - Imperial509CFM
Air Flow - m3/min14.42m³/min
Noise Rating-
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating110W
Product RangeS-Force RER 175 TD
IP RatingIP54
Product Overview
Closed-loop speed control and function monitoring are becoming increasingly important in many applications. ebm-papst offers many fans with a control input and open-collector speed signal. These models allow the fan speed to be changed via a pulse-width-modulated signal when applied to a specially provided wire.
- PWM control input
- 4 wire model
- Separate control wire (violet)
- Combined with a speed signal wire as standard (white)
- Compatible with DCP and TMS controllers
Applications
Industrial, Thermal Management, HVAC
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
DC
External Depth
69mm
Flow Rate - Metric
865m³/h
Air Flow - m3/min
14.42m³/min
Bearing Type
Ball Bearing
Power Rating
110W
IP Rating
IP54
Supply Voltage
48VDC
Fan Frame Size
175mm
Air Flow - CFM
509CFM
Flow Rate - Imperial
509CFM
Noise Rating
-
Power Connection Type
2 Lead Wires
Product Range
S-Force RER 175 TD
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.775