Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
The M4Q045-CA01-75 is an AC Shaded-pole Motor with two-pole construction, features a simple, robust and maintenance-free design. It is primarily used in low-torque applications.
- Track dimension 26mm (height 51mm) or 18mm (height 48mm) possible foot mounting
- A and B-sides tapped holes 3xM4, diameter of pitch circle 71.4mm bearing shields
- Mounting of guard grille and wall ring on A-side bearing shield
- Opposite M4 are securely installed in the feet
- IP42 Protection rating
- Jacketed cable 3x0.5mm with brass lead tips electrical connection
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
Rotation Direction
CCW (Counter Clockwise)
Frequency
50Hz
Starting Torque
-
Operating Temperature Max
40°C
SVHC
No SVHC (25-Jun-2020)
Supply Voltage VAC
230V
Input Power
31W
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85011093
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1