Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €4.870 |
5+ | €4.610 |
10+ | €4.350 |
25+ | €4.090 |
50+ | €3.940 |
Price for:Each
Minimum: 1
Multiple: 1
€4.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoLZ27
Order Code3296254
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use With150mm Axial Fans
Fixing Centres152mm
Colour / FinishBright Nickel Chrome
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centres
152mm
Product Range
-
For Use With
150mm Axial Fans
Colour / Finish
Bright Nickel Chrome
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Alternatives for LZ27
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04