Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoD2E146-HT65-14
Order Code2502249
Product RangeD2E146 Series
Technical Datasheet
3 In Stock
92 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €325.750 |
5+ | €318.390 |
10+ | €311.040 |
25+ | €300.480 |
Price for:Each
Minimum: 1
Multiple: 1
€325.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoD2E146-HT65-14
Order Code2502249
Product RangeD2E146 Series
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage115VAC
Voltage TypeAC
Fan Frame Size216mm
External Depth195mm
Air Flow - CFM582CFM
Air Flow - m3/min16.48m³/min
Noise Rating63dBA
Bearing Type-
Power Connection TypeTerminals
Power Rating455W
Product RangeD2E146 Series
IP Rating-
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
195mm
Air Flow - m3/min
16.48m³/min
Bearing Type
-
Power Rating
455W
IP Rating
-
Supply Voltage
115VAC
Fan Frame Size
216mm
Air Flow - CFM
582CFM
Noise Rating
63dBA
Power Connection Type
Terminals
Product Range
D2E146 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.7422