Print Page
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoD2E133-DM27-D8
Order Code1011709
Product RangeD2E
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size213mm
External Depth270mm
Flow Rate - Metric925m³/h
Air Flow - CFM545CFM
Flow Rate - Imperial545CFM
Air Flow - m3/min15.42m³/min
Noise Rating57.9dBA
Bearing TypeBall Bearing
Power Connection TypeTerminal Block
Power Rating200W
Product RangeD2E
IP RatingIP44
SVHCNo SVHC (25-Jun-2020)
Alternatives for D2E133-DM27-D8
1 Product Found
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
270mm
Air Flow - CFM
545CFM
Air Flow - m3/min
15.42m³/min
Bearing Type
Ball Bearing
Power Rating
200W
IP Rating
IP44
Supply Voltage
230VAC
Fan Frame Size
213mm
Flow Rate - Metric
925m³/h
Flow Rate - Imperial
545CFM
Noise Rating
57.9dBA
Power Connection Type
Terminal Block
Product Range
D2E
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145940
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.4