Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No95777-1-5171
Order Code2475516
Technical Datasheet
Fan Frame Size120mm
For Use WithEbm Papst 108/120mm Centrifugal Blowers
Fixing Centres-
Filter Material-
Guard MaterialSteel
Product Range-
SVHCNo SVHC (25-Jun-2020)
Alternatives for 95777-1-5171
2 Products Found
Product Overview
The 95777-1-5171 is a black Fan Air Filter made of steel wire/sheet steel with plastic coated in RAL 9005. It is suitable for use with the 108/120mm centrifugal blowers (with die-cast aluminium housing).
- <86% Separation capacity
- <20% Efficiency
- 650g/m² Dust binding capacity
Applications
Industrial
Technical Specifications
Fan Frame Size
120mm
Fixing Centres
-
Guard Material
Steel
SVHC
No SVHC (25-Jun-2020)
For Use With
Ebm Papst 108/120mm Centrifugal Blowers
Filter Material
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38