Print Page
8 In Stock
36 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €23.400 |
5+ | €22.430 |
10+ | €21.500 |
25+ | €20.640 |
50+ | €19.880 |
Price for:Each
Minimum: 1
Multiple: 1
€23.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8414N/2GM
Order Code9600035
Product Range8400N
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage24VDC
Fan Frame Size80mm
External Depth25mm
Flow Rate - Imperial34.1CFM
Bearing TypeSleeve Bearing
Air Flow - CFM34.1CFM
Flow Rate - Metric58m³/h
Noise Rating26dBA
Power Rating1.4W
Rated Speed2600rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating-
IP RatingIP54, IP68
Air Flow - m3/min0.97m³/min
Product Range8400N
Product Overview
ebm-papst “tachometer” fans allow external monitoring via a signal which is generated from a sensor integrated within the fans electronics. Speed-proportional, square-wave signals are created in accordance of the motor speed.
- Conveys current fan speed via an integrated sensor
- Open-collector signal output
- 3 wire model
- White speed signal wire
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
80mm
Flow Rate - Imperial
34.1CFM
Air Flow - CFM
34.1CFM
Noise Rating
26dBA
Rated Speed
2600rpm
Current Rating
-
Air Flow - m3/min
0.97m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Square
Supply Voltage
24VDC
External Depth
25mm
Bearing Type
Sleeve Bearing
Flow Rate - Metric
58m³/h
Power Rating
1.4W
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
IP54, IP68
Product Range
8400N
Alternatives for 8414N/2GM
4 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1