Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No8312NNR
Order Code2949051
Product RangeS-Panther 8300 N
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8312NNR
Order Code2949051
Product RangeS-Panther 8300 N
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage12VDC
Fan Frame Size80mm
External Depth32mm
Bearing TypeBall Bearing
Air Flow - CFM33CFM
Flow Rate - Imperial33CFM
Flow Rate - Metric56m³/h
Noise Rating33dBA
Power Rating1.5W
Rated Speed3700rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP68
Air Flow - m3/min0.934m³/min
Product RangeS-Panther 8300 N
Product Overview
The 8300N series is designed to be used anywhere where highly integrated electronics need cooling within a confined installation space.
- Performance from 32m³/h to a maximum of 130³/h, depending on model
- Quiet operation
- Long service life
- Speed signal output variants available
- Versions permitting PWM control input
- IP68 and moisture protected options
- S-Panther family
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Flow Rate - Imperial
33CFM
Noise Rating
33dBA
Rated Speed
3700rpm
Current Rating
-
Air Flow - m3/min
0.934m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Square
Supply Voltage
12VDC
External Depth
32mm
Air Flow - CFM
33CFM
Flow Rate - Metric
56m³/h
Power Rating
1.5W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Product Range
S-Panther 8300 N
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16