Print Page
Image is for illustrative purposes only. Please refer to product description.
383 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €25.160 |
5+ | €24.530 |
10+ | €23.910 |
25+ | €22.640 |
50+ | €21.380 |
100+ | €20.140 |
250+ | €18.870 |
Price for:Each
Minimum: 1
Multiple: 1
€25.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No78128-2-4039
Order Code2129874
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use WithEbm Papst 200mm Axial Fans
Fixing Centres240mm
Colour / FinishSilver
Product Range-
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centres
240mm
Product Range
-
For Use With
Ebm Papst 200mm Axial Fans
Colour / Finish
Silver
Technical Docs (1)
Alternatives for 78128-2-4039
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.124738