Print Page
323 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €32.340 |
5+ | €27.880 |
10+ | €26.750 |
25+ | €25.700 |
50+ | €24.710 |
Price for:Each
Minimum: 1
Multiple: 1
€32.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No614NL
Order Code1781464
Product Range600N
Technical Datasheet
Supply Voltage VDC24V
Voltage TypeDC
Supply Voltage24VDC
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial12.4CFM
Flow Rate - Metric21m³/h
Air Flow - CFM12.4CFM
Noise Rating16dBA
Power Rating900mW
Rated Speed2500rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP54, IP68
Air Flow - m3/min0.35m³/min
Product Range600N
Product Overview
614NL is a 21m³/h air flow DC axial compact fan made of glass-fibre reinforced PBT plastic housing and glass-fibre reinforced PA plastic impeller material.
- Voltage range from 18 to 28V DC (24V DC nominal voltage)
- 0.8W power consumption, 16dB(A) sound pressure level and 2500min¯1 speed (rpm)
- Ambient temperature range from -20 to 70°C
- Exhaust over struts airflow direction
- Clockwise, viewed toward rotor direction of rotation
- Ball bearing storage
- Protection against reverse polarity and blocked rotor
- VDE, CSA, UL, CE approved
- IP54/IP68 degree of protection
- Dimension is 60 x 60 x 25mm
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Flow Rate - Metric
21m³/h
Noise Rating
16dBA
Rated Speed
2500rpm
Current Rating
-
Air Flow - m3/min
0.35m³/min
SVHC
Lead (14-Jun-2023)
Voltage Type
DC
Fan Frame Type
Square
External Depth
25mm
Flow Rate - Imperial
12.4CFM
Air Flow - CFM
12.4CFM
Power Rating
900mW
Power Connection Type
2 Lead Wires
IP Rating
IP54, IP68
Product Range
600N
Technical Docs (3)
Alternatives for 614NL
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066