Print Page
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €61.730 |
5+ | €56.790 |
10+ | €54.320 |
25+ | €50.620 |
50+ | €44.450 |
Price for:Each
Minimum: 1
Multiple: 1
€61.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No614NHU
Order Code1781463
Product Range600NU
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size60mm
External Depth25.4mm
Bearing TypeBall Bearing
Flow Rate - Imperial25.3CFM
Air Flow - CFM25.3CFM
Flow Rate - Metric0.71m³/min
Noise Rating37dBA
Power Rating2.1W
Rated Speed5600rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP68
Air Flow - m3/min0.71m³/min
Product Range600NU
Product Overview
ebm-papst ingress protected fans are ideal for operation in the harshest of environments. These models are designed to perform subject to dust, humidity and water exposure making them suitable for a broad range of applications. With a construction based on the entire motor (winding and PCB) being completely coated in plastic therefore the operating electronics are completely encased while the cable connection is specially sealed.
- Protected against spray water and moisture
- A high degree of protection against foreign bodies
- Encapsulated motor
- Protection as high as IP68 (dustproof and waterproof)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Square
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Air Flow - CFM
25.3CFM
Noise Rating
37dBA
Rated Speed
5600rpm
Current Rating
-
Air Flow - m3/min
0.71m³/min
SVHC
Lead (14-Jun-2023)
Supply Voltage
24VDC
Voltage Type
DC
External Depth
25.4mm
Flow Rate - Imperial
25.3CFM
Flow Rate - Metric
0.71m³/min
Power Rating
2.1W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Product Range
600NU
Alternatives for 614NHU
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066