Print Page
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No614NHH
Order Code1447922
Product Range600N
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM33CFM
Flow Rate - Imperial33CFM
Noise Rating41dBA
Flow Rate - Metric56m³/h
Power Rating3W
Rated Speed6850rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min0.934m³/min
Product Range600N
Alternatives for 614NHH
6 Products Found
Product Overview
ebm-papst offers a wide range of DC axial fans from 25 mm to 280 mm in size. Many DC fans can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage (see voltage range in the data sheet). This allows the air performance to be adapted to the cooling requirements and the noise to be reduced, even if the fan does not have a control input.
- High product quality
- Long service life
- Robust mechanical design
- Acoustically optimised
- IP20 protection rating
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Square
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Flow Rate - Imperial
33CFM
Flow Rate - Metric
56m³/h
Rated Speed
6850rpm
Current Rating
-
Air Flow - m3/min
0.934m³/min
SVHC
No SVHC (25-Jun-2020)
Supply Voltage
24VDC
Voltage Type
DC
External Depth
25mm
Air Flow - CFM
33CFM
Noise Rating
41dBA
Power Rating
3W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
600N
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134