Print Page
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No5950
Order Code1511305
Product Range5900
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size127mm
External Depth38mm
Bearing TypeSleeve Bearing
Air Flow - CFM105.9CFM
Noise Rating43dBA
Power Rating17W
Rated Speed2700rpm
Power Connection TypeTerminals
Current Rating-
IP RatingIP20
Air Flow - m3/min2.97m³/min
Product Range5900
Alternatives for 5950
1 Product Found
Product Overview
The renowned ebm-papst range of fans is based on experience gained from decades of development know-how, millions of units in series production, and the innovation competence of a world-wide technology pioneer. Most incorporate the world-famous ebm-papst external rotor principle where the fan blades are directly attached to the external rotor motor.
- High product quality
- Can be operated at 50 or 60Hz
- Long service life
- Sturdy construction
- Terminal power connection
- IP20 protection rating
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
127mm
Bearing Type
Sleeve Bearing
Noise Rating
43dBA
Rated Speed
2700rpm
Current Rating
-
Air Flow - m3/min
2.97m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
105.9CFM
Power Rating
17W
Power Connection Type
Terminals
IP Rating
IP20
Product Range
5900
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.57