Print Page
337 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €51.140 |
5+ | €47.040 |
10+ | €45.000 |
25+ | €41.930 |
50+ | €36.820 |
Price for:Each
Minimum: 1
Multiple: 1
€51.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4414/2HHP
Order Code2748435
Product Range4400
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM167.74CFM
Flow Rate - Imperial167.74CFM
Flow Rate - Metric285m³/h
Noise Rating55dBA
Power Rating12W
Rated Speed5000rpm
Power Connection Type4 Lead Wires, PWM Control, Tachometer
Current Rating-
IP RatingIP20
Air Flow - m3/min4.75m³/min
Product Range4400
Product Overview
The 4414/2 HHP is a 24VDC compact Axial Fan with ball bearings and fiberglass-reinforced plastic (PA) impeller. This DC fan features fiberglass-reinforced plastic (PBT) housing and power connection is via single wires 24AWG, TR64. The direction rotation clockwise, looking towards rotor.
- -20 to 70°C ambient temperature range
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Square
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Flow Rate - Imperial
167.74CFM
Noise Rating
55dBA
Rated Speed
5000rpm
Current Rating
-
Air Flow - m3/min
4.75m³/min
SVHC
No SVHC (25-Jun-2020)
Supply Voltage
24VDC
Voltage Type
DC
External Depth
38mm
Air Flow - CFM
167.74CFM
Flow Rate - Metric
285m³/h
Power Rating
12W
Power Connection Type
4 Lead Wires, PWM Control, Tachometer
IP Rating
IP20
Product Range
4400
Technical Docs (2)
Alternatives for 4414/2HHP
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27