Print Page
281 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €45.480 |
5+ | €41.830 |
10+ | €40.030 |
25+ | €37.290 |
50+ | €32.740 |
Price for:Each
Minimum: 1
Multiple: 1
€45.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4318
Order Code9601406
Product Range4300
Technical Datasheet
Supply Voltage VDC48V
Supply Voltage48VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth32mm
Bearing TypeBall Bearing
Air Flow - CFM100.1CFM
Flow Rate - Imperial100.1CFM
Flow Rate - Metric170m³/h
Noise Rating45dBA
Power Rating5W
Rated Speed2800rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min2.834m³/min
Product Range4300
SVHCLead (14-Jun-2023)
Product Overview
ebm-papst offers a wide range of DC axial fans from 25 mm to 280 mm in size. Many DC fans can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage (see voltage range in the data sheet). This allows the air performance to be adapted to the cooling requirements and the noise to be reduced, even if the fan does not have a control input.
- High product quality
- Long service life
- Robust mechanical design
- Acoustically optimised
- IP20 protection rating
Technical Specifications
Supply Voltage VDC
48V
Voltage Type
DC
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Flow Rate - Imperial
100.1CFM
Noise Rating
45dBA
Rated Speed
2800rpm
Current Rating
-
Air Flow - m3/min
2.834m³/min
SVHC
Lead (14-Jun-2023)
Supply Voltage
48VDC
Fan Frame Type
Square
External Depth
32mm
Air Flow - CFM
100.1CFM
Flow Rate - Metric
170m³/h
Power Rating
5W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
4300
Technical Docs (3)
Alternatives for 4318
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22