Print Page
5 In Stock
42 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €45.860 |
5+ | €42.190 |
10+ | €40.360 |
25+ | €37.600 |
50+ | €33.020 |
Price for:Each
Minimum: 1
Multiple: 1
€45.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4314R
Order Code9600132
Product Range4300
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size119mm
External Depth32mm
Flow Rate - Imperial100.1CFM
Bearing TypeBall Bearing
Flow Rate - Metric170m³/h
Air Flow - CFM100.1CFM
Noise Rating45dBA
Power Rating5W
Rated Speed2800rpm
Power Connection Type2 Lead Wires
Current Rating5A
IP RatingIP20
Air Flow - m3/min2.834m³/min
Product Range4300
SVHCLead (14-Jun-2023)
Product Overview
For applications which generate moisture ebm-papst offers improved humidity protection solutions. A coat of paint over the motor and circuit board helps protect against moisture and condensation.
- Relative humidity limit £ 95%
- RH limit £ 100% 30 days per year
- Occasional condensed water allowed
- Improved dust protection
- IP20 protection rating
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
119mm
Flow Rate - Imperial
100.1CFM
Flow Rate - Metric
170m³/h
Noise Rating
45dBA
Rated Speed
2800rpm
Current Rating
5A
Air Flow - m3/min
2.834m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Square
Voltage Type
DC
External Depth
32mm
Bearing Type
Ball Bearing
Air Flow - CFM
100.1CFM
Power Rating
5W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
4300
Alternatives for 4314R
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16