Print Page
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €35.200 |
5+ | €32.380 |
10+ | €30.970 |
25+ | €28.870 |
50+ | €25.340 |
Price for:Each
Minimum: 1
Multiple: 1
€35.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No412J
Order Code1293489
Product Range400J
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Fan Frame TypeSquare
Supply Voltage12VDC
Fan Frame Size40mm
External Depth25mm
Flow Rate - Imperial11.2CFM
Bearing TypeBall Bearing
Air Flow - CFM11.2CFM
Flow Rate - Metric19m³/h
Noise Rating39dBA
Power Rating2.4W
Rated Speed10300rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min0.317m³/min
Product Range400J
Product Overview
ebm-papst offers a wide range of DC axial fans from 25 mm to 280 mm in size. Many DC fans can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage (see voltage range in the data sheet). This allows the air performance to be adapted to the cooling requirements and the noise to be reduced, even if the fan does not have a control input.
- High product quality
- Long service life
- Robust mechanical design
- Acoustically optimised
- IP20 protection rating
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Square
Fan Frame Size
40mm
Flow Rate - Imperial
11.2CFM
Air Flow - CFM
11.2CFM
Noise Rating
39dBA
Rated Speed
10300rpm
Current Rating
-
Air Flow - m3/min
0.317m³/min
SVHC
Lead (14-Jun-2023)
Voltage Type
DC
Supply Voltage
12VDC
External Depth
25mm
Bearing Type
Ball Bearing
Flow Rate - Metric
19m³/h
Power Rating
2.4W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
400J
Alternatives for 412J
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05