Print Page
37 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €31.020 |
5+ | €28.530 |
10+ | €27.300 |
25+ | €25.440 |
50+ | €22.340 |
Price for:Each
Minimum: 1
Multiple: 1
€31.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No252/2N
Order Code9600752
Product Range250
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Fan Frame TypeSquare
Supply Voltage12VDC
Fan Frame Size25mm
External Depth8mm
Flow Rate - Imperial1.9CFM
Bearing TypeSleeve Bearing
Air Flow - CFM1.9CFM
Flow Rate - Metric3.2m³/h
Noise Rating15dBA
Power Rating400mW
Rated Speed9000rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating-
IP Rating-
Air Flow - m3/min0.054m³/min
Product Range250
Product Overview
ebm-papst “tachometer” fans allow external monitoring via a signal which is generated from a sensor integrated within the fans electronics. Speed-proportional, square-wave signals are created in accordance of the motor speed.
- Conveys current fan speed via an integrated sensor
- Open-collector signal output
- 3 wire model
- White speed signal wire
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Square
Fan Frame Size
25mm
Flow Rate - Imperial
1.9CFM
Air Flow - CFM
1.9CFM
Noise Rating
15dBA
Rated Speed
9000rpm
Current Rating
-
Air Flow - m3/min
0.054m³/min
SVHC
Lead (14-Jun-2023)
Voltage Type
DC
Supply Voltage
12VDC
External Depth
8mm
Bearing Type
Sleeve Bearing
Flow Rate - Metric
3.2m³/h
Power Rating
400mW
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
-
Product Range
250
Alternatives for 252/2N
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011567