Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €15.260 |
5+ | €14.560 |
10+ | €13.850 |
25+ | €13.570 |
50+ | €13.300 |
Price for:Each
Minimum: 1
Multiple: 1
€15.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No09492-2-4039
Order Code2475512
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use With140mm and 146mm Centrifugal Blowers with Single Inlet
Fixing Centres-
Colour / Finish-
Product Range-
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centres
-
Product Range
-
For Use With
140mm and 146mm Centrifugal Blowers with Single Inlet
Colour / Finish
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44