Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON
Manufacturer Part NoHCM1A1305-1R0-R
Order Code2762611
Product RangeHCM1A1305 Series
Technical Datasheet
237 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 250+ | €3.740 |
Price for:Each (Supplied on Cut Tape)
Minimum: 250
Multiple: 250
€935.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part NoHCM1A1305-1R0-R
Order Code2762611
Product RangeHCM1A1305 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)22A
Inductor ConstructionShielded
Saturation Current (Isat)30A
Product RangeHCM1A1305 Series
Power Inductor Case13.3mm x 12.2mm x 5mm
Inductor Case / Package-
DC Resistance Max0.00242ohm
Inductance Tolerance± 20%
Product Length13.3mm
Product Width12.2mm
Product Height5mm
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
HCM1A1305 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.2mm
RMS Current (Irms)
22A
Saturation Current (Isat)
30A
Power Inductor Case
13.3mm x 12.2mm x 5mm
DC Resistance Max
0.00242ohm
Product Length
13.3mm
Product Height
5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629
Product traceability