Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON
Manufacturer Part NoHCM1A1104-4R7-R
Order Code2762608
Product RangeHCM1A1104 Series
Technical Datasheet
494 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
500+ | €1.680 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
€840.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON
Manufacturer Part NoHCM1A1104-4R7-R
Order Code2762608
Product RangeHCM1A1104 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)6.5A
Inductor ConstructionShielded
Saturation Current (Isat)9A
Power Inductor Case11.1mm x 10mm x 4mm
Product RangeHCM1A1104 Series
Inductor Case / Package-
DC Resistance Max0.018ohm
Inductance Tolerance± 20%
Product Length11.1mm
Product Width10mm
Product Height4mm
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Power Inductor Case
11.1mm x 10mm x 4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
RMS Current (Irms)
6.5A
Saturation Current (Isat)
9A
Product Range
HCM1A1104 Series
DC Resistance Max
0.018ohm
Product Length
11.1mm
Product Height
4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002981
Product traceability