Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON
Manufacturer Part NoHCM1A1104-1R0-R
Order Code2762606
Product RangeHCM1A1104 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
500+ | €1.690 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
€845.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON
Manufacturer Part NoHCM1A1104-1R0-R
Order Code2762606
Product RangeHCM1A1104 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)16A
Inductor ConstructionShielded
Saturation Current (Isat)20A
Product RangeHCM1A1104 Series
Power Inductor Case11.1mm x 10mm x 4mm
Inductor Case / Package-
DC Resistance Max0.0033ohm
Inductance Tolerance± 20%
Product Length11.1mm
Product Width10mm
Product Height4mm
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
HCM1A1104 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
RMS Current (Irms)
16A
Saturation Current (Isat)
20A
Power Inductor Case
11.1mm x 10mm x 4mm
DC Resistance Max
0.0033ohm
Product Length
11.1mm
Product Height
4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002993
Product traceability