Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON
Manufacturer Part NoHCM1A0703-220-R
Order Code2762601
Product RangeHCM1A0703 Series
Technical Datasheet
1,721 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
2000+ | €1.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
€2,600.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON
Manufacturer Part NoHCM1A0703-220-R
Order Code2762601
Product RangeHCM1A0703 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)2A
Inductor ConstructionShielded
Saturation Current (Isat)3.4A
Product RangeHCM1A0703 Series
Power Inductor Case7.1mm x 6.8mm x 3mm
Inductor Case / Package-
DC Resistance Max0.149ohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.8mm
Product Height3mm
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
HCM1A0703 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.8mm
RMS Current (Irms)
2A
Saturation Current (Isat)
3.4A
Power Inductor Case
7.1mm x 6.8mm x 3mm
DC Resistance Max
0.149ohm
Product Length
7.1mm
Product Height
3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000887
Product traceability