Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON
Manufacturer Part NoHCM1A0503-R75-R
Order Code2762595
Product RangeHCM1A0503 Series
Technical Datasheet
870 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
2000+ | €1.770 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
€3,540.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON
Manufacturer Part NoHCM1A0503-R75-R
Order Code2762595
Product RangeHCM1A0503 Series
Technical Datasheet
Inductance750nH
RMS Current (Irms)7.8A
Inductor ConstructionShielded
Saturation Current (Isat)12A
Product RangeHCM1A0503 Series
Power Inductor Case5.15mm x 5.1mm x 2.8mm
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.0094ohm
Inductance Tolerance± 20%
Product Length5.15mm
Product Width5.1mm
Product Height2.8mm
Technical Specifications
Inductance
750nH
Inductor Construction
Shielded
Product Range
HCM1A0503 Series
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
5.1mm
RMS Current (Irms)
7.8A
Saturation Current (Isat)
12A
Power Inductor Case
5.15mm x 5.1mm x 2.8mm
DC Resistance Max
0.0094ohm
Product Length
5.15mm
Product Height
2.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000548
Product traceability