Print Page
Image is for illustrative purposes only. Please refer to product description.
35 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €104.320 |
| 5+ | €97.050 |
| 10+ | €90.560 |
| 25+ | €83.630 |
| 50+ | €79.000 |
| 100+ | €74.760 |
Price for:Each
Minimum: 1
Multiple: 1
€104.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON
Manufacturer Part No8980K1
Order Code1357300
Technical Datasheet
Switch Operation-
Contact ConfigurationDPST
IlluminationNon Illuminated
Product Range-
Switch Mounting-
Contact Current Max60A
Contact Voltage AC Nom250V
Switch Terminals-
Contact Voltage DC Nom250V
Technical Specifications
Switch Operation
-
Illumination
Non Illuminated
Switch Mounting
-
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
250V
Contact Configuration
DPST
Product Range
-
Contact Current Max
60A
Switch Terminals
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365005
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.197543