Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU428-20N
Order Code3493700
Product RangeU428 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU428-20N
Order Code3493700
Product RangeU428 Series
Technical Datasheet
Connector to ConnectorType C Plug to Type A Plug
Cable Length - Metric500mm
Cable Length - Imperial1.7ft
USB StandardUSB 3.0, 3.1
Jacket ColourBlack
Electronic Marking-
Product RangeU428 Series
SVHCLead
Technical Specifications
Connector to Connector
Type C Plug to Type A Plug
Cable Length - Imperial
1.7ft
Jacket Colour
Black
Product Range
U428 Series
Cable Length - Metric
500mm
USB Standard
USB 3.0, 3.1
Electronic Marking
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536