Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
80 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €36.470 |
5+ | €33.730 |
10+ | €31.000 |
25+ | €29.060 |
50+ | €27.670 |
100+ | €26.350 |
250+ | €25.570 |
Price for:Each
Minimum: 1
Multiple: 1
€36.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU209-006-RJ45-X
Order Code3388974
Technical Datasheet
Connector Type AUSB A Plug
Connector Type BRJ45 Plug
Cable Length - Imperial6ft
Cable Length - Metric1.83m
Jacket ColourGray
Product Range-
Technical Specifications
Connector Type A
USB A Plug
Cable Length - Imperial
6ft
Jacket Colour
Gray
Connector Type B
RJ45 Plug
Cable Length - Metric
1.83m
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.111223