Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €80.240 |
5+ | €74.890 |
10+ | €72.700 |
25+ | €69.900 |
50+ | €67.850 |
100+ | €65.860 |
Price for:Each
Minimum: 1
Multiple: 1
€80.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoPS2408
Order Code4337132
Technical Datasheet
No. of Outlets8Outlets
Supply Voltage VAC120V
Current Rating15A
Length - Metric609.6mm
External Width - Metric38.1mm
Cable Length - Metric4.57m
Length - Imperial24"
External Width - Imperial1.5"
Cable Length - Imperial15ft
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Outlets
8Outlets
Current Rating
15A
External Width - Metric
38.1mm
Length - Imperial
24"
Cable Length - Imperial
15ft
SVHC
No SVHC (08-Jul-2021)
Supply Voltage VAC
120V
Length - Metric
609.6mm
Cable Length - Metric
4.57m
External Width - Imperial
1.5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.42884