Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €273.920 |
5+ | €255.650 |
10+ | €248.170 |
25+ | €238.610 |
Price for:Each
Minimum: 1
Multiple: 1
€273.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoPDUMV20
Order Code2925685
Technical Datasheet
No. of Outlets28Outlets
Supply Voltage VAC120V
Current Rating20A
Length - Metric1.5m
External Width - Metric44.5mm
Cable Length - Metric4.57m
Length - Imperial60"
External Width - Imperial1.75"
Cable Length - Imperial15ft
Product Range-
Technical Specifications
No. of Outlets
28Outlets
Current Rating
20A
External Width - Metric
44.5mm
Length - Imperial
60"
Cable Length - Imperial
15ft
Supply Voltage VAC
120V
Length - Metric
1.5m
Cable Length - Metric
4.57m
External Width - Imperial
1.75"
Product Range
-
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.10716