Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP158-000
Order Code2367834
Technical Datasheet
D Sub Connector AHigh Density D Sub
Convert From GenderPlug
Convert From Positions0
D Sub Connector BHigh Density D Sub
Convert To GenderPlug
Convert To Positions15Ways
Product Range-
Contact Material-
Contact Plating-
SVHCNo SVHC (08-Jul-2021)
Alternatives for P158-000
1 Product Found
Technical Specifications
D Sub Connector A
High Density D Sub
Convert From Positions
0
Convert To Gender
Plug
Product Range
-
Contact Plating
-
Convert From Gender
Plug
D Sub Connector B
High Density D Sub
Convert To Positions
15Ways
Contact Material
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01202