Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.720 |
| 5+ | €18.500 |
| 10+ | €17.270 |
| 25+ | €16.520 |
| 50+ | €16.000 |
| 100+ | €15.460 |
| 250+ | €14.610 |
Price for:Each
Minimum: 1
Multiple: 1
€19.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN237A-P18N-WHSH
Order Code3494132
Technical Datasheet
LAN CategoryCat6a
Connector to ConnectorRJ45 Plug to Junction Box
Cable ConstructionFUTP (Foiled Unshielded Twisted Pair)
Jacket ColourBlue
Cable Length - Metric458mm
Cable Length - Imperial18"
Product Range-
Technical Specifications
LAN Category
Cat6a
Cable Construction
FUTP (Foiled Unshielded Twisted Pair)
Cable Length - Metric
458mm
Product Range
-
Connector to Connector
RJ45 Plug to Junction Box
Jacket Colour
Blue
Cable Length - Imperial
18"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06804