Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerEATON POWERWARE
Manufacturer Part NoRCP100-GRY
Order Code2291929
Technical Datasheet
No. of Outlets0
Supply Voltage VAC-
Current Rating-
Length - Metric584.2mm
External Width - Metric203.2mm
Cable Length - Metric4.572m
Length - Imperial0
External Width - Imperial8"
Cable Length - Imperial15ft
Product Range-
Technical Specifications
No. of Outlets
0
Current Rating
-
External Width - Metric
203.2mm
Length - Imperial
0
Cable Length - Imperial
15ft
SVHC
No SVHC (15-Jan-2018)
Supply Voltage VAC
-
Length - Metric
584.2mm
Cable Length - Metric
4.572m
External Width - Imperial
8"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3608