Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoTM-1-8290/E/SVB
Order Code4292481
Product RangeTM Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €58.490 |
5+ | €56.620 |
10+ | €54.550 |
Price for:Each
Minimum: 1
Multiple: 1
€58.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoTM-1-8290/E/SVB
Order Code4292481
Product RangeTM Series
Technical Datasheet
No. of Switch Positions1 Position
No. of Poles1 Pole
Angle of Throw90°
Contact Current AC Max10A
Contact Voltage AC Max500V
Product RangeTM Series
IlluminationNon Illuminated
Contact Current DC Max-
Contact Voltage DC Max-
Product Overview
TM-1-8290/E/SVB is a 1 pole, 10A, TM control circuit switch. It has emergency switching off function, with red rotary handle and yellow locking ring. It is certified by UL Category Control No.: NLRV, IEC/EN 60947-5-1, CSA-C22.2 No. 14-05, UL File No.: E36332, certified by UL for use in Canada, UL, VDE 0660, CSA, IEC/EN 60947-3, UL 508, IEC/EN 60947, UL report applies to both US and Canada, CSA-C22.2 No. 94.
- Lockable in the 0 (Off) position, NEMA 12 degree of protection
- Degree of protection (front side) is IP65, flush mounting
- Ambient operating temperature range from -25°C to 50°C
- Rated operational current (Ie) at AC-21, 440V is 10A
- Rated operational power at AC-23A, 400V, 50Hz is 3KW
- Maximum rated operation voltage Ue AC is 500V
- Short-circuit protection ratings are 10A gG/gL, fuse, contacts
- Number of contact unit is 1
- Red door coupling rotary drive actuator
- Product dimension is 77mm length/depth x 48mm height x 30mm width
Technical Specifications
No. of Switch Positions
1 Position
Angle of Throw
90°
Contact Voltage AC Max
500V
Illumination
Non Illuminated
Contact Voltage DC Max
-
No. of Poles
1 Pole
Contact Current AC Max
10A
Product Range
TM Series
Contact Current DC Max
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069