Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoT0-1-102/I1
Order Code1225410
Product RangeT0 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €34.810 |
| 5+ | €33.550 |
| 10+ | €32.950 |
| 20+ | €32.370 |
Price for:Each
Minimum: 1
Multiple: 1
€34.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoT0-1-102/I1
Order Code1225410
Product RangeT0 Series
Technical Datasheet
No. of Poles2 Pole
Contact Voltage AC Max690V
Contact Current AC Max20A
IP / NEMA RatingIP65
Switch Disconnector Terminal StyleScrew
Switch Disconnector Mounting TypeSurface Mount
Approvals / StandardsIEC
Product RangeT0 Series
SVHCTo Be Advised
Technical Specifications
No. of Poles
2 Pole
Contact Current AC Max
20A
Switch Disconnector Terminal Style
Screw
Approvals / Standards
IEC
SVHC
To Be Advised
Contact Voltage AC Max
690V
IP / NEMA Rating
IP65
Switch Disconnector Mounting Type
Surface Mount
Product Range
T0 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22