Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoPN1-4-63
Order Code3514152
Product RangeEaton PN1
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €293.130 |
Price for:Each
Minimum: 1
Multiple: 1
€293.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoPN1-4-63
Order Code3514152
Product RangeEaton PN1
Technical Datasheet
No. of Poles4 Pole
Contact Voltage AC Max690V
Contact Current AC Max63A
IP / NEMA RatingIP20
Switch Disconnector Terminal StyleBox Terminal
Switch Disconnector Mounting TypeFloor Mount
Approvals / StandardsIEC
Product RangeEaton PN1
Product Overview
PN1-4-63 is a 4p, 63A switch-disconnector used in unearthed supply systems at 690V. Mounting method such as fixed, intermediate mounting, ground mounting, distribution board installation and built-in device fixed built-in technique.
- IEC, IEC/EN 60947 certification
- 690V rated operating voltage (Ue) at AC - max
- 690V rated insulation voltage (Ui)
- Rocker lever handle
- III overvoltage category, 3 pollution degree
- IP20 degree of protection and IP66, IP40 and IP20 degree of protection (IP), front side
- Black handle and I, 0 switch positions
- Disconnectors/main switches interlockable functions
- Operating temperature range from -25 to 70°C
Technical Specifications
No. of Poles
4 Pole
Contact Current AC Max
63A
Switch Disconnector Terminal Style
Box Terminal
Approvals / Standards
IEC
SVHC
No SVHC (17-Dec-2015)
Contact Voltage AC Max
690V
IP / NEMA Rating
IP20
Switch Disconnector Mounting Type
Floor Mount
Product Range
Eaton PN1
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.076