Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoPKZM0-1,6
Order Code3501265
Product RangePKZM0 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €98.500 |
Price for:Each
Minimum: 1
Multiple: 1
€98.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoPKZM0-1,6
Order Code3501265
Product RangePKZM0 Series
Technical Datasheet
Product RangePKZM0 Series
Current Rating1.6A
Power Rating1.1kW
No. of PhasesThree Phase
Supply Voltage Min230VAC
Supply Voltage Max460VAC
Technical Specifications
Product Range
PKZM0 Series
Power Rating
1.1kW
Supply Voltage Min
230VAC
SVHC
No SVHC (17-Dec-2015)
Current Rating
1.6A
No. of Phases
Three Phase
Supply Voltage Max
460VAC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28