Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €74.340 |
5+ | €71.640 |
10+ | €70.360 |
Product Information
Product Overview
The P1 series Disconnect Switch is compact and robust. The manual operator acts directly on the contacts. The contacts are positively opened on de-energization. In addition to their use as switch disconnectors with and without the emergency-stop function, switch-disconnectors P can be used as on-off switches as well as maintenance, manual override or safety switches. The manual operator acts directly on the contacts. The contacts are positively opened on de-energization. In addition to their use as switch disconnectors with and without the emergency-stop function, switch-disconnectors can be used as on-off switches as well as maintenance, manual override or safety switches. This series is functionally designed as maintenance and manual override switches. Safe isolation of a load from the mains is the primary function. The switch can be loaded with rated uninterrupted current 'Iu' due to the load shedding circuit.
Applications
Industrial
Technical Specifications
3 Pole
32A
Screw
CSA, EN, IEC, UL
690V
IP65
Surface Mount
P1 Series
Technical Docs (1)
Alternatives for P1-32/I2H/SVB+K-CI
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate