Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoN2-250-BT
Order Code3514137
Product RangeEaton N2
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,277.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,277.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoN2-250-BT
Order Code3514137
Product RangeEaton N2
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max690V
Contact Current AC Max250A
IP / NEMA RatingIP20
Switch Disconnector Terminal StyleBox Terminal
Switch Disconnector Mounting TypeFloor Mount
Approvals / StandardsIEC
Product RangeEaton N2
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
250A
Switch Disconnector Terminal Style
Box Terminal
Approvals / Standards
IEC
SVHC
No SVHC (16-Jan-2020)
Contact Voltage AC Max
690V
IP / NEMA Rating
IP20
Switch Disconnector Mounting Type
Floor Mount
Product Range
Eaton N2
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.081