Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.700 |
5+ | €14.260 |
10+ | €13.970 |
Price for:Each
Minimum: 1
Multiple: 1
€14.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoN-P1E
Order Code3515415
Technical Datasheet
Switch TerminalsScrew
No. of Poles4 Pole
Contact Current Max32A
Contact Voltage AC Max-
For Use WithEaton P1/E/EA/EZ Series Disconnect Switches
Contact Voltage DC Max-
Product Range-
Technical Specifications
Switch Terminals
Screw
Contact Current Max
32A
For Use With
Eaton P1/E/EA/EZ Series Disconnect Switches
Product Range
-
No. of Poles
4 Pole
Contact Voltage AC Max
-
Contact Voltage DC Max
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03