Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoM22-WRS+M22-A
Order Code3717975
Product RangeRMQ-Titan M22 Series
Technical Datasheet
8 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €44.080 | 
| 5+ | €42.710 | 
| 10+ | €41.350 | 
Price for:Each
Minimum: 1
Multiple: 1
€44.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22-WRS+M22-A
Order Code3717975
Product RangeRMQ-Titan M22 Series
Technical Datasheet
For Use WithEaton RMQ Titan 22mm Range
IP / NEMA RatingIP66
Product RangeRMQ-Titan M22 Series
Product Overview
M22-WRS+M22-A is a 2-positions, key-operated actuator. It is approved by EN 60947-5, IEC 60947-5, CSA Std. C22.2 no. 94-91, UL 508, CSA Std. C22.2 no. 14-05, VDE, CSA file no.: 012528, CSA-C22.2 no. 14-05, CSA, IEC/EN 60947, UL, IEC/EN 60947-5, VDE 0660, CSA Class No.: 3211-03, CSA-C22.2 No. 94-91, UL file no.: E29184, UL category control no.: NKCR, GL, DNV, LR.
- Dimension is 69.85mm x 29.972mm x 29.972mm (L x H x W), titanium bezel colour
 - Plastic bezel material, black colour, key operated classical design
 - Fitted with front ring, stay-put/spring-return function, can be changed with coding parts M22-XC-Y
 - NEMA 4X, 13 degree of protection, IP66 degree of protection (front side)
 - 100,000 mechanical operations, black actuator colour
 - 2-number of switch positions, black colour control element
 - Round construction type lens, plastic material front ring
 - Ambient operating temperature range from -25°C to 70°C
 
Technical Specifications
For Use With
Eaton RMQ Titan 22mm Range
Product Range
RMQ-Titan M22 Series
IP / NEMA Rating
IP66
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038