Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoM22-WRS/K11
Order Code2534901
Product RangeRMQ-Titan M22
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22-WRS/K11
Order Code2534901
Product RangeRMQ-Titan M22
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationSPST-NO, SPST-NC
Product RangeRMQ-Titan M22
No. of Switch Positions2 Position
Switch TerminalsScrew
Contact Current Max-
Contact Voltage AC Nom-
Contact Voltage DC Nom-
Angle of Throw60°
Product Overview
M22-WRS/K11 is a M22 key-operated actuator. It is certified by CSA Class No.: 3211-03, LR, CE marking, IEC/EN 60947-5, CSA file No. 012528, CSA-C22.2 No. 94-91, UL File No.: E29184, Listed, GL, IEC/EN 60947, UL Category Control No.: NKCR, VDE 0660, DNV, CSA-C22.2 No. 14-05, UL 508, CSA certified.
- Key-operated actuator, chrome bezel colour
- Plastic bezel material, classical design, screw connection type
- IP66 NEMA 4X degree of protection, 60° switching angle
- Black actuator, key actuator type, 1NC, 1N/O contact type
- Number of switch position is 2, key type of control element
- Dimension is 5.1'' x 1.1'' x 1.1''
- Operating temperature range from 0°C to 70°C
Technical Specifications
Switch Operation
Off-On
Product Range
RMQ-Titan M22
Switch Terminals
Screw
Contact Voltage AC Nom
-
Angle of Throw
60°
Contact Configuration
SPST-NO, SPST-NC
No. of Switch Positions
2 Position
Contact Current Max
-
Contact Voltage DC Nom
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055