Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoM22-FK01
Order Code2773023
Product RangeRMQ-Titan M22
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €6.970 |
5+ | €6.830 |
10+ | €6.690 |
20+ | €6.550 |
50+ | €6.410 |
Price for:Each
Minimum: 1
Multiple: 1
€6.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22-FK01
Order Code2773023
Product RangeRMQ-Titan M22
Technical Datasheet
Switch TerminalsCage Clamp
No. of Poles1 Pole
Contact Current Max1.5A
Contact Voltage AC Max230V
For Use WithEaton RMQ-Titan M22 Series Pilot Devices
Contact Voltage DC Max24V
Product RangeRMQ-Titan M22
SVHCNo SVHC (17-Dec-2015)
Product Overview
M22-FK01 is a M22 series accessory contact element. Follows certificated such as UL File No.: E29184, IEC/EN 60947-5, UL Category Control No.: NKCR, IEC 60947-5-1, CSA-C22.2 No. 14-05, CSA, CE, UL 508, UL, CSA Class No.: 3211-03, CSA File No.: 012528, CSA-C22.2 No. 94-91.
- Spring clamp electric connection, front fastening mounting method
- IP20 degree of protection
- 1,000,000 operations (AC operated) lifespan, mechanical
- Top mounting, 3600 operations/h operating frequency
- III overvoltage category, 3 pollution degree
- 4000V AC rated impulse withstand voltage (Uimp)
- Ambient operating temperature range from -25 to 70°C
- 2 x (24 - 16)AWG terminal capacity (solid/stranded)
- 250V rated insulation voltage (Ui)2, 2A/4A at AC-15, 110V/60V rated operational current (Ie)
- Cage clamp, push-in clamp, front fixing connection type
Technical Specifications
Switch Terminals
Cage Clamp
Contact Current Max
1.5A
For Use With
Eaton RMQ-Titan M22 Series Pilot Devices
Product Range
RMQ-Titan M22
No. of Poles
1 Pole
Contact Voltage AC Max
230V
Contact Voltage DC Max
24V
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635